Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP47FEB28-E/MQ | |
|---|---|
DigiKey Part Number | 150-MCP47FEB28-E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP47FEB28-E/MQ |
Description | IC DAC 12BIT 20-VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-VQFN (5x5) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1.5LSB, ±0.2 |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-VQFN Exposed Pad |
Settling Time 7.8µs (Typ) | Supplier Device Package 20-VQFN (5x5) |
Output Type Voltage - Buffered, Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47FEB28T-E/MQ | Microchip Technology | 1.253 | 150-MCP47FEB28T-E/MQCT-ND | 10,34000 € | Parametric Equivalent |
| MCP47FVB28-E/MQ | Microchip Technology | 0 | 150-MCP47FVB28-E/MQ-ND | 10,34000 € | Parametric Equivalent |
| MCP47FVB28T-E/MQ | Microchip Technology | 63 | 150-MCP47FVB28T-E/MQCT-ND | 10,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 25 | 8,61800 € | 215,45 € |
| 100 | 7,84460 € | 784,46 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |


