Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP47FEB18-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP47FEB18-20E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP47FEB18-20E/ST |
Description | IC DAC 10BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Microchip Technology | Reference Type External, Supply |
Packaging Tube | INL/DNL (LSB) ±0.5 (Max), - |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Bits 10 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of D/A Converters 8 | Supplier Device Package 20-TSSOP |
Settling Time 6µs | Mounting Type Surface Mount |
Output Type Voltage - Buffered, Voltage - Unbuffered | Base Product Number |
Differential Output No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47FEB18T-20E/ST | Microchip Technology | 1.838 | 150-MCP47FEB18T-20E/STCT-ND | 3,05000 € | Parametric Equivalent |
| MCP47FVB18-20E/ST | Microchip Technology | 0 | 150-MCP47FVB18-20E/ST-ND | 2,56534 € | Parametric Equivalent |
| MCP47FVB18T-20E/ST | Microchip Technology | 2.374 | 150-MCP47FVB18T-20E/STCT-ND | 3,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 2,56534 € | 379,67 € |
| Unit Price without VAT: | 2,56534 € |
|---|---|
| Unit Price with VAT: | 3,05275 € |


