Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP47FEB14-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP47FEB14-20E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP47FEB14-20E/ST |
Description | IC DAC 10BIT 20-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 20-TSSOP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1, ±0.0125 |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -55°C ~ 125°C |
Settling Time 6µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47FEB14T-20E/ST | Microchip Technology | 0 | 150-MCP47FEB14T-20E/STTR-ND | 1,71459 € | Parametric Equivalent |
| MCP47FVB14-20E/ST | Microchip Technology | 0 | 150-MCP47FVB14-20E/ST-ND | 1,71459 € | Parametric Equivalent |
| MCP47FVB14T-20E/ST | Microchip Technology | 0 | 150-MCP47FVB14T-20E/STTR-ND | 1,71459 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,71459 € | 380,64 € |
| Unit Price without VAT: | 1,71459 € |
|---|---|
| Unit Price with VAT: | 2,04036 € |


