Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MCP47FEB12A1T-E/ST | |
|---|---|
DigiKey Part Number | MCP47FEB12A1T-E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP47FEB12A1T-E/ST |
Description | IC DAC 10BIT 8-TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-TSSOP |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.4, ±0.05 |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47FEB12A0-E/ST | Microchip Technology | 340 | MCP47FEB12A0-E/ST-ND | 1,20000 € | Parametric Equivalent |
| MCP47FEB12A0T-E/ST | Microchip Technology | 0 | MCP47FEB12A0T-E/ST-ND | 1,00268 € | Parametric Equivalent |
| MCP47FEB12A1-E/ST | Microchip Technology | 0 | MCP47FEB12A1-E/ST-ND | 1,00268 € | Parametric Equivalent |
| MCP47FEB12A2-E/ST | Microchip Technology | 398 | MCP47FEB12A2-E/ST-ND | 1,20000 € | Parametric Equivalent |
| MCP47FEB12A2T-E/ST | Microchip Technology | 0 | MCP47FEB12A2T-E/ST-ND | 1,00268 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00268 € | 2.506,70 € |
| Unit Price without VAT: | 1,00268 € |
|---|---|
| Unit Price with VAT: | 1,19319 € |


