
MCP47FEB08T-E/MQ | |
|---|---|
DigiKey Part Number | 150-MCP47FEB08T-E/MQTR-ND - Tape & Reel (TR) 150-MCP47FEB08T-E/MQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP47FEB08T-E/MQ |
Description | IC DAC 8BIT 20-VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP47FEB08T-E/MQ Models |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1, ±0.0125LSB |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-VQFN Exposed Pad |
Settling Time 7.8µs (Typ) | Supplier Device Package 20-VQFN (5x5) |
Output Type Voltage - Buffered, Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 25 | 1,91240 € | 47,81 € |
| 100 | 1,74230 € | 174,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,92400 € | 6.349,20 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

