8 Bit Digital to Analog Converter 8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47FEB08T-20E/ST

DigiKey Part Number
150-MCP47FEB08T-20E/STTR-ND - Tape & Reel (TR)
150-MCP47FEB08T-20E/STCT-ND - Cut Tape (CT)
150-MCP47FEB08T-20E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP47FEB08T-20E/ST
Description
IC DAC 8BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
6µs
Output Type
Voltage - Buffered, Voltage - Unbuffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Supply
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.25 (Max), -
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
251,93640 €48,41 €
1001,76420 €176,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,76423 €4.410,57 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €