MCP47FEB08-E/MQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 3.328
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 25
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3.170
Unit Price: 2,32000 €
Datasheet
8 Bit Digital to Analog Converter 8 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47FEB08-E/MQ

DigiKey Part Number
150-MCP47FEB08-E/MQ-ND
Manufacturer
Manufacturer Product Number
MCP47FEB08-E/MQ
Description
IC DAC 8BIT V-OUT 20VQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 20-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
7.8µs (Typ)
Output Type
Voltage - Buffered, Voltage - Unbuffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.1, ±0.0125LSB
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2191,76425 €386,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,76425 €
Unit Price with VAT:2,09946 €