
MCP47DA1T-A1E/LTY | |
|---|---|
DigiKey Part Number | 150-MCP47DA1T-A1E/LTYTR-ND - Tape & Reel (TR) 150-MCP47DA1T-A1E/LTYCT-ND - Cut Tape (CT) 150-MCP47DA1T-A1E/LTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47DA1T-A1E/LTY |
Description | 6-BIT 12C DAC WITH COMMAND CODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 30k Ohm 1 Circuit 65 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 65 | |
Resistance (Ohms) | 30k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Resistance - Wiper (Ohms) (Typ) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,58520 € | 58,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58521 € | 1.755,63 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

