
MCP47DA1T-A0E/OT | |
|---|---|
DigiKey Part Number | MCP47DA1T-A0E/OTTR-ND - Tape & Reel (TR) MCP47DA1T-A0E/OTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP47DA1T-A0E/OT |
Description | IC DGTL POT 30KOHM 65TAP SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 30k Ohm 1 Circuit 65 Taps I2C Interface SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP47DA1T-A0E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 65 | |
Resistance (Ohms) | 30k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 25 | 0,65400 € | 16,35 € |
| 100 | 0,59380 € | 59,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59382 € | 1.781,46 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

