Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP47CVD21-E/MG | |
|---|---|
DigiKey Part Number | 150-MCP47CVD21-E/MG-ND |
Manufacturer | |
Manufacturer Product Number | MCP47CVD21-E/MG |
Description | IC DAC 12BIT 16-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4µs | Package / Case 16-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-QFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47CMD21-E/MG | Microchip Technology | 105 | 150-MCP47CMD21-E/MG-ND | 1,85000 € | Parametric Equivalent |
| MCP47CMD21T-E/MG | Microchip Technology | 0 | 150-MCP47CMD21T-E/MGCT-ND | 1,85000 € | Parametric Equivalent |
| MCP47CVD21T-E/MG | Microchip Technology | 0 | 150-MCP47CVD21T-E/MGCT-ND | 1,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,39850 € | 335,64 € |
| Unit Price without VAT: | 1,39850 € |
|---|---|
| Unit Price with VAT: | 1,66422 € |


