MCP47CVD11T-E/MG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,10825 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,96311 €
Datasheet
10 Bit Digital to Analog Converter 1 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CVD11T-E/MG

DigiKey Part Number
150-MCP47CVD11T-E/MGTR-ND - Tape & Reel (TR)
150-MCP47CVD11T-E/MGCT-ND - Cut Tape (CT)
150-MCP47CVD11T-E/MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP47CVD11T-E/MG
Description
IC DAC 10BIT 16-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.25 (Max), ±0.25 (Max)
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
4µs
Package / Case
16-VFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
16-QFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP47CMD11-E/MGMicrochip Technology0150-MCP47CMD11-E/MG-ND1,10825 €Parametric Equivalent
MCP47CMD11T-E/MGMicrochip Technology0150-MCP47CMD11T-E/MGCT-ND1,32000 €Parametric Equivalent
MCP47CVD11-E/MGMicrochip Technology0150-MCP47CVD11-E/MG-ND0,96311 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,96310 €3.178,23 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €