
MCP47CVB28T-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP47CVB28T-20E/STTR-ND - Tape & Reel (TR) 150-MCP47CVB28T-20E/STCT-ND - Cut Tape (CT) 150-MCP47CVB28T-20E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47CVB28T-20E/ST |
Description | IC DAC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47CMB28-20E/ST | Microchip Technology | 76 | 150-MCP47CMB28-20E/ST-ND | 10,71000 € | Parametric Equivalent |
| MCP47CMB28T-20E/ST | Microchip Technology | 2.496 | 150-MCP47CMB28T-20E/STCT-ND | 10,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 25 | 8,69040 € | 217,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,90736 € | 19.768,40 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |


