12 Bit Digital to Analog Converter 8 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CVB28-E/ML

DigiKey Part Number
150-MCP47CVB28-E/ML-ND
Manufacturer
Manufacturer Product Number
MCP47CVB28-E/ML
Description
IC DAC 12BIT 20-QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C
Settling Time
16µs (Typ)
Package / Case
20-VFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
20-QFN (4x4)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP47CMB28-E/MLMicrochip Technology84150-MCP47CMB28-E/ML-ND10,71000 €Parametric Equivalent
MCP47CMB28T-E/MLMicrochip Technology3.300150-MCP47CMB28T-E/MLTR-ND9,01094 €Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,43000 €10,43 €
258,68680 €217,17 €
1007,90730 €790,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,43000 €
Unit Price with VAT:12,41170 €