10 Bit Digital to Analog Converter 8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CVB18-20E/ST

DigiKey Part Number
150-MCP47CVB18-20E/ST-ND
Manufacturer
Manufacturer Product Number
MCP47CVB18-20E/ST
Description
IC DAC 10BIT 20-TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.25, ±0.25
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C
Settling Time
16µs (Typ)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP47CMB18-20E/STMicrochip Technology74150-MCP47CMB18-20E/ST-ND9,92000 €Parametric Equivalent
MCP47CMB18T-20E/STMicrochip Technology2.500150-MCP47CMB18T-20E/STCT-ND9,92000 €Parametric Equivalent
MCP47CVB18T-20E/STMicrochip Technology2.500150-MCP47CVB18T-20E/STCT-ND9,65000 €Parametric Equivalent
In-Stock: 69
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,65000 €9,65 €
258,08720 €202,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,65000 €
Unit Price with VAT:11,48350 €