
MCP47CVB12T-E/MF | |
|---|---|
DigiKey Part Number | 150-MCP47CVB12T-E/MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP47CVB12T-E/MF |
Description | 10-BIT, DUAL CHANNEL VOLATILE DA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 2.7V, 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.8V ~ 2.7V, 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25 (Max), ±1 |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 10-VFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-DFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface 2-Wire Serial, I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,55753 € | 5.139,85 € |
| Unit Price without VAT: | 1,55753 € |
|---|---|
| Unit Price with VAT: | 1,85346 € |

