
MCP47CVB04T-E/ML | |
|---|---|
DigiKey Part Number | 150-MCP47CVB04T-E/MLTR-ND - Tape & Reel (TR) 150-MCP47CVB04T-E/MLCT-ND - Cut Tape (CT) 150-MCP47CVB04T-E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47CVB04T-E/ML |
Description | IC DAC 8BIT 20-QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Differential Output No |
Manufacturer Microchip Technology | Data Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal, Supply |
Part Status Active | INL/DNL (LSB) -, ±1 |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 20-VFQFN Exposed Pad |
Settling Time 6µs | Supplier Device Package 20-QFN (4x4) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 4,07669 € | 13.453,08 € |
| Unit Price without VAT: | 4,07669 € |
|---|---|
| Unit Price with VAT: | 4,85126 € |

