Parametric Equivalent

MCP47CVB02-E/UN | |
|---|---|
DigiKey Part Number | MCP47CVB02-E/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP47CVB02-E/UN |
Description | IC DAC 8BIT 10-MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP47CVB02-E/UN Models |
Category | Reference Type External, Internal |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1, ±0.1 |
Number of Bits 8 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47CMB02-E/UN | Microchip Technology | 0 | MCP47CMB02-E/UN-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 25 | 1,14720 € | 28,68 € |
| 100 | 1,04540 € | 104,54 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |




