
MCP47CVB01T-E/UN | |
|---|---|
DigiKey Part Number | 150-MCP47CVB01T-E/UNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP47CVB01T-E/UN |
Description | 8-BIT, SINGLE CHANNEL VOLATILE D |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 2.7V, 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.8V ~ 2.7V, 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1 (Max), ±1 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface 2-Wire Serial, I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12187 € | 2.804,67 € |
| Unit Price without VAT: | 1,12187 € |
|---|---|
| Unit Price with VAT: | 1,33503 € |

