MCP47CMD22T-E/UN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,77000 €
Datasheet
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CMD22T-E/UN

DigiKey Part Number
150-MCP47CMD22T-E/UNTR-ND - Tape & Reel (TR)
150-MCP47CMD22T-E/UNCT-ND - Cut Tape (CT)
150-MCP47CMD22T-E/UNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP47CMD22T-E/UN
Description
IC DAC 12BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,03000 €3,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,29033 €5.725,82 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €