MCP47CMD11T-E/MG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,16000 €
Datasheet
16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CMD11T-E/MG

DigiKey Part Number
150-MCP47CMD11T-E/MGTR-ND - Tape & Reel (TR)
150-MCP47CMD11T-E/MGCT-ND - Cut Tape (CT)
150-MCP47CMD11T-E/MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP47CMD11T-E/MG
Description
IC DAC 10BIT V-OUT 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.25 (Max), ±0.25 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,99505 €3.283,66 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €