Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP47CMB24-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP47CMB24-20E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP47CMB24-20E/ST |
Description | QUAD CHANNEL, 12-BIT, MTP, I2C D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 16µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 5,57662 € | 412,67 € |
| Unit Price without VAT: | 5,57662 € |
|---|---|
| Unit Price with VAT: | 6,63618 € |


