10 Bit Digital to Analog Converter 8 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CMB18T-E/ML

DigiKey Part Number
150-MCP47CMB18T-E/MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP47CMB18T-E/ML
Description
IC DAC 10BIT 20-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.25, ±0.25
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C
Settling Time
16µs (Typ)
Package / Case
20-VFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
20-QFN (4x4)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3008,27191 €27.297,30 €
Manufacturers Standard Package
Unit Price without VAT:8,27191 €
Unit Price with VAT:9,84357 €