
MCP47CMB14T-E/ML | |
|---|---|
DigiKey Part Number | 150-MCP47CMB14T-E/MLTR-ND - Tape & Reel (TR) 150-MCP47CMB14T-E/MLCT-ND - Cut Tape (CT) 150-MCP47CMB14T-E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47CMB14T-E/ML |
Description | IC DAC 10BIT 20-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Reference Type External, Internal, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.25 |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 20-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 20-QFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47CMB14-E/ML | Microchip Technology | 43 | 150-MCP47CMB14-E/ML-ND | 5,83000 € | Parametric Equivalent |
| MCP47CVB14-E/ML | Microchip Technology | 91 | 150-MCP47CVB14-E/ML-ND | 5,60000 € | Parametric Equivalent |
| MCP47CVB14T-E/ML | Microchip Technology | 3.300 | 150-MCP47CVB14T-E/MLCT-ND | 5,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 25 | 4,85280 € | 121,32 € |
| 100 | 4,41950 € | 441,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 4,88200 € | 16.110,60 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |

