Parametric Equivalent

MCP47CMB12-E/MG | |
|---|---|
DigiKey Part Number | MCP47CMB12-E/MG-ND |
Manufacturer | |
Manufacturer Product Number | MCP47CMB12-E/MG |
Description | IC DAC 10BIT 16-QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.25 |
Number of Bits 10 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 16-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-QFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47CVB12-E/MG | Microchip Technology | 200 | MCP47CVB12-E/MG-ND | 1,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,80621 € | 433,49 € |
| Unit Price without VAT: | 1,80621 € |
|---|---|
| Unit Price with VAT: | 2,14939 € |


