Parametric Equivalent

MCP47CMB11-E/MF | |
|---|---|
DigiKey Part Number | MCP47CMB11-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP47CMB11-E/MF |
Description | IC DAC 10BIT 10-DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.25 |
Number of Bits 10 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 10-VFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-DFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47CVB11-E/MF | Microchip Technology | 0 | MCP47CVB11-E/MF-ND | 0,96311 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,10825 € | 398,97 € |
| Unit Price without VAT: | 1,10825 € |
|---|---|
| Unit Price with VAT: | 1,31882 € |


