
MCP47CMB08T-20E/ST | |
---|---|
DigiKey Part Number | 150-MCP47CMB08T-20E/STTR-ND - Tape & Reel (TR) 150-MCP47CMB08T-20E/STCT-ND - Cut Tape (CT) 150-MCP47CMB08T-20E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47CMB08T-20E/ST |
Description | IC DAC 8BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 16µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.1, ±0.1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,15000 € | 9,15 € |
25 | 7,62600 € | 190,65 € |
100 | 6,93960 € | 693,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 6,93963 € | 17.349,08 € |
Unit Price without VAT: | 9,15000 € |
---|---|
Unit Price with VAT: | 10,88850 € |