



MCP47A1T-A0E/LT | |
|---|---|
DigiKey Part Number | MCP47A1T-A0E/LTTR-ND - Tape & Reel (TR) MCP47A1T-A0E/LTCT-ND - Cut Tape (CT) MCP47A1T-A0E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47A1T-A0E/LT |
Description | IC DAC 6BIT V-OUT SC70-6 |
Customer Reference | |
Detailed Description | 6 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP47A1T-A0E/LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Bits | 6 | |
Number of D/A Converters | 1 | |
Settling Time | 15µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |


