



MCP4726A2T-E/CH | |
|---|---|
DigiKey Part Number | MCP4726A2T-E/CHTR-ND - Tape & Reel (TR) MCP4726A2T-E/CHCT-ND - Cut Tape (CT) MCP4726A2T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4726A2T-E/CH |
Description | IC DAC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP4726A2T-E/CH Models |
Category | Reference Type External, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.2 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 25 | 0,91040 € | 22,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82441 € | 2.473,23 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |




