Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MCP4706A2T-E/MAY | |
|---|---|
DigiKey Part Number | MCP4706A2T-E/MAY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4706A2T-E/MAY |
Description | IC DAC 8BIT 6-DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4706A2T-E/MAY Models |
Category | Reference Type External, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.125, ±0.0125 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case 6-VDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 6-DFN (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4706A0T-E/MAY | Microchip Technology | 6.759 | MCP4706A0T-E/MAYCT-ND | 0,81000 € | Parametric Equivalent |
| MCP4706A1T-E/MAY | Microchip Technology | 5.595 | MCP4706A1T-E/MAYCT-ND | 0,81000 € | Parametric Equivalent |
| MCP4706A3T-E/MAY | Microchip Technology | 0 | MCP4706A3T-E/MAY-ND | 0,69924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69924 € | 2.097,72 € |
| Unit Price without VAT: | 0,69924 € |
|---|---|
| Unit Price with VAT: | 0,83210 € |


