



MCP4706A1T-E/CH | |
|---|---|
DigiKey Part Number | MCP4706A1T-E/CHTR-ND - Tape & Reel (TR) MCP4706A1T-E/CHCT-ND - Cut Tape (CT) MCP4706A1T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4706A1T-E/CH |
Description | IC DAC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP4706A1T-E/CH Models |
Category | Reference Type External, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.125, ±0.0125 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4706A0T-E/CH | Microchip Technology | 4.259 | MCP4706A0T-E/CHCT-ND | 0,81000 € | Parametric Equivalent |
| MCP4706A2T-E/CH | Microchip Technology | 1.939 | MCP4706A2T-E/CHCT-ND | 0,81000 € | Parametric Equivalent |
| MCP4706A3T-E/CH | Microchip Technology | 1.785 | MCP4706A3T-E/CHCT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 25 | 0,68920 € | 17,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61193 € | 1.835,79 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |


