MCP4641T-104E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 358
Unit Price: 1,20000 €
Datasheet
Digital Potentiometer 100k Ohm 2 Circuit 129 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4641T-104E/ST

DigiKey Part Number
MCP4641T-104E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4641T-104E/ST
Description
IC DIG POT 100K 14-TSSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 129 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4641T-104E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Features
Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
150ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
129
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
75
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4641-104E/STMicrochip Technology358MCP4641-104E/ST-ND1,20000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,01588 €2.539,70 €
Manufacturers Standard Package
Unit Price without VAT:1,01588 €
Unit Price with VAT:1,20890 €