
MCP4641T-103E/ML | |
|---|---|
DigiKey Part Number | MCP4641T-103E/MLTR-ND - Tape & Reel (TR) MCP4641T-103E/MLCT-ND - Cut Tape (CT) MCP4641T-103E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4641T-103E/ML |
Description | IC DIG POT 10K 16-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 129 Taps I2C Interface 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4641T-103E/ML Models |
Category | Memory Type Non-Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-QFN (4x4) |
Number of Circuits 2 | Package / Case 16-VQFN Exposed Pad |
Number of Taps 129 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 25 | 1,00920 € | 25,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,90811 € | 2.996,76 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

