Direct

MCP4632T-503E/UN | |
|---|---|
DigiKey Part Number | MCP4632T-503E/UN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4632T-503E/UN |
Description | IC DIG POT 50K 10-MSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 129 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4632T-503E/UN Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-MSOP |
Number of Circuits 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 129 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4632-503E/UN | Microchip Technology | 198 | MCP4632-503E/UN-ND | 1,02000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85075 € | 2.126,88 € |
| Unit Price without VAT: | 0,85075 € |
|---|---|
| Unit Price with VAT: | 1,01239 € |


