MCP4632T-502E/UN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 392
Unit Price: 1,03000 €
Datasheet
Digital Potentiometer 5k Ohm 2 Circuit 129 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4632T-502E/UN

DigiKey Part Number
MCP4632T-502E/UN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4632T-502E/UN
Description
IC DIG POT 5K 10-MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 2 Circuit 129 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4632T-502E/UN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
2
Number of Taps
129
Resistance (Ohms)
5k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76594 €1.914,85 €
Manufacturers Standard Package