
MCP4632T-103E/MF | |
|---|---|
DigiKey Part Number | MCP4632T-103E/MFTR-ND - Tape & Reel (TR) MCP4632T-103E/MFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP4632T-103E/MF |
Description | IC DIG POT 10K 10-DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 129 Taps I2C Interface 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4632T-103E/MF Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-DFN (3x3) |
Number of Circuits 2 | Package / Case 10-VFDFN Exposed Pad |
Number of Taps 129 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 25 | 0,85000 € | 21,25 € |
| 100 | 0,75640 € | 75,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,85075 € | 2.807,47 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

