Parametric Equivalent

MCP45HV31T-104E/MQ | |
|---|---|
DigiKey Part Number | MCP45HV31T-104E/MQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP45HV31T-104E/MQ |
Description | IC DIG POT 100K 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP45HV31T-104E/MQ Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V |
Packaging Tape & Reel (TR) | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 100ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-VQFN (5x5) |
Number of Circuits 1 | Package / Case 20-VQFN Exposed Pad |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 145 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP45HV31-104E/MQ | Microchip Technology | 0 | MCP45HV31-104E/MQ-ND | 1,30884 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,30885 € | 4.319,20 € |
| Unit Price without VAT: | 1,30885 € |
|---|---|
| Unit Price with VAT: | 1,55753 € |


