Parametric Equivalent

MCP45HV31-103E/ST | |
|---|---|
DigiKey Part Number | MCP45HV31-103E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP45HV31-103E/ST |
Description | IC DGT POT 10KOHM 128TAP 14TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP45HV31-103E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 100ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 145 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 1,18764 € | 342,04 € |
| Unit Price without VAT: | 1,18764 € |
|---|---|
| Unit Price with VAT: | 1,41329 € |


