Digital Potentiometer 100k Ohm 1 Circuit 257 Taps I2C Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4561-104E/MS

DigiKey Part Number
MCP4561-104E/MS-ND
Manufacturer
Manufacturer Product Number
MCP4561-104E/MS
Description
IC DGTL POT 100KOHM 257TAP 8MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 257 Taps I2C Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4561-104E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
257
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
Mute, Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,70000 €0,70 €
250,57680 €14,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €