Digital Potentiometer 50k Ohm 1 Circuit 257 Taps I2C Interface 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4551T-503E/MS

DigiKey Part Number
MCP4551T-503E/MSTR-ND - Tape & Reel (TR)
MCP4551T-503E/MSCT-ND - Cut Tape (CT)
MCP4551T-503E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4551T-503E/MS
Description
IC DIG POT 50K 8-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 257 Taps I2C Interface 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4551T-503E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Mute, Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
150ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
8-MSOP
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Taps
257
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
75
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
250,73400 €18,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,66823 €1.670,58 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €