Digital Potentiometer 5k Ohm 1 Circuit 257 Taps I2C Interface 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4551T-502E/MF

DigiKey Part Number
MCP4551T-502E/MFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4551T-502E/MF
Description
IC DIG POT 5K 8-DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 257 Taps I2C Interface 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4551T-502E/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Features
Mute, Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
150ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
8-DFN (3x3)
Number of Circuits
1
Package / Case
8-VDFN Exposed Pad
Number of Taps
257
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
5k
Resistance - Wiper (Ohms) (Typ)
75
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,73295 €2.418,74 €
Manufacturers Standard Package
Unit Price without VAT:0,73295 €
Unit Price with VAT:0,87221 €