Digital Potentiometer 5k Ohm 1 Circuit 129 Taps I2C Interface 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4541T-502E/MF

DigiKey Part Number
MCP4541T-502E/MFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4541T-502E/MF
Description
IC DIG POT 5K 8-DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 129 Taps I2C Interface 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4541T-502E/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
129
Resistance (Ohms)
5k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Package / Case
8-VDFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,76869 €2.536,68 €
Manufacturers Standard Package
Unit Price without VAT:0,76869 €
Unit Price with VAT:0,91474 €