Direct

MCP4531-503E/MS | |
|---|---|
DigiKey Part Number | MCP4531-503E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP4531-503E/MS |
Description | IC DIG POT 50K 8-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 129 Taps I2C Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4531-503E/MS Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 8-MSOP |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Taps 129 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4531T-503E/MS | Microchip Technology | 0 | MCP4531T-503E/MS-ND | 0,60689 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,60688 € | 364,13 € |
| Unit Price without VAT: | 0,60688 € |
|---|---|
| Unit Price with VAT: | 0,72219 € |


