Digital Potentiometer 50k Ohm 4 Circuit 257 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4452-503E/ST

DigiKey Part Number
MCP4452-503E/ST-ND
Manufacturer
Manufacturer Product Number
MCP4452-503E/ST
Description
IC DIG POT 50K 14-TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 257 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4452-503E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tube
Features
Mute, Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
150ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
14-TSSOP
Number of Circuits
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
257
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
75
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,53000 €1,53 €
251,27480 €31,87 €
1001,15590 €115,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €