
MCP4442T-503E/ST | |
|---|---|
DigiKey Part Number | MCP4442T-503E/STTR-ND - Tape & Reel (TR) MCP4442T-503E/STCT-ND - Cut Tape (CT) MCP4442T-503E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4442T-503E/ST |
Description | IC DIG POT 50K 14-TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 129 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4442T-503E/ST Models |
Category | Memory Type Non-Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Rheostat | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Number of Taps 129 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 50k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4442-503E/ST | Microchip Technology | 227 | MCP4442-503E/ST-ND | 1,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 25 | 1,29760 € | 32,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16512 € | 2.912,80 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

