MCP4441T-503E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 27
Unit Price: 1,58000 €
Datasheet
Digital Potentiometer 50k Ohm 4 Circuit 129 Taps I2C Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4441T-503E/ST

DigiKey Part Number
MCP4441T-503E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4441T-503E/ST
Description
IC DIG POT 50K 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 129 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4441T-503E/ST Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
20-TSSOP
Configuration
Potentiometer
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Number of Taps
129
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
50k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4441-503E/STMicrochip Technology27MCP4441-503E/ST-ND1,58000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,33251 €3.331,28 €
Manufacturers Standard Package
Unit Price without VAT:1,33251 €
Unit Price with VAT:1,58569 €