Parametric Equivalent

MCP4431-104E/ML | |
|---|---|
DigiKey Part Number | MCP4431-104E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP4431-104E/ML |
Description | IC DIG POT 100K 20-QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 129 Taps I2C Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4431-104E/ML Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-QFN (4x4) |
Number of Circuits 4 | Package / Case 20-VFQFN Exposed Pad |
Number of Taps 129 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4431T-104E/ML | Microchip Technology | 0 | MCP4431T-104E/ML-ND | 1,30612 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 273 | 1,30615 € | 356,58 € |
| Unit Price without VAT: | 1,30615 € |
|---|---|
| Unit Price with VAT: | 1,55432 € |


