Direct

MCP4361T-103E/ST | |
|---|---|
DigiKey Part Number | MCP4361T-103E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4361T-103E/ST |
Description | IC DIG POT 10K 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 257 Taps SPI Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP4361T-103E/ST Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 20-TSSOP |
Configuration Potentiometer | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Number of Taps 257 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 10k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4361-103E/ST | Microchip Technology | 9.094 | MCP4361-103E/ST-ND | 2,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80746 € | 4.518,65 € |
| Unit Price without VAT: | 1,80746 € |
|---|---|
| Unit Price with VAT: | 2,15088 € |


