MCP4351T-502E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 151
Unit Price: 1,55000 €
Datasheet
Digital Potentiometer 5k Ohm 4 Circuit 257 Taps SPI Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4351T-502E/ST

DigiKey Part Number
MCP4351T-502E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4351T-502E/ST
Description
IC DGTL POT 5KOHM 257TAP 20TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 4 Circuit 257 Taps SPI Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4351T-502E/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
257
Resistance (Ohms)
5k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,17042 €2.926,05 €
Manufacturers Standard Package
Unit Price without VAT:1,17042 €
Unit Price with VAT:1,39280 €