
MCP42XXEV | |
|---|---|
DigiKey Part Number | MCP42XXEV-ND |
Manufacturer | |
Manufacturer Product Number | MCP42XXEV |
Description | EVAL BOARD FOR MCP4231 MCP4241 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP4231, MCP4241, MCP4251, MCP4261 PICkit™ Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Potentiometer |
Manufacturer Microchip Technology | Embedded No |
Series | Utilized IC / Part MCP4231, MCP4241, MCP4251, MCP4261 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Data Acquisition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,38000 € | 67,38 € |
| Unit Price without VAT: | 67,38000 € |
|---|---|
| Unit Price with VAT: | 80,18220 € |

