MCP42XX PICtail™ Plus Digital Potentiometer Data Acquisition Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP42XXDM-PTPLS

DigiKey Part Number
MCP42XXDM-PTPLS-ND
Manufacturer
Manufacturer Product Number
MCP42XXDM-PTPLS
Description
EVAL BOARD FOR MCP42XX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP42XX PICtail™ Plus Digital Potentiometer Data Acquisition Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Active
Type
Data Acquisition
Function
Digital Potentiometer
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
MCP42XX
Primary Attributes
-
Secondary Attributes
2.7V ~ 5.5V Supply
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,74000 €27,74 €
Manufacturers Standard Package
Unit Price without VAT:27,74000 €
Unit Price with VAT:33,01060 €